Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKH6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81Y6382
Your Part Number
11 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.790 |
| 5+ | $9.290 |
| 10+ | $8.870 |
| 25+ | $8.270 |
| 50+ | $7.720 |
| 100+ | $7.200 |
| 250+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$9.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKH6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81Y6382
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric166mm
External Depth - Metric84mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial6.54"
External Depth - Imperial3.31"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
30mm
External Depth - Metric
84mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.54"
Product Range
-
Enclosure Material
ABS
External Width - Metric
166mm
IP Rating
-
Body Color
White
External Height - Imperial
1.18"
External Depth - Imperial
3.31"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
