Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKPH1BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC0354
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.660 |
| 25+ | $1.570 |
| 50+ | $1.490 |
| 100+ | $1.410 |
| 250+ | $1.310 |
| 500+ | $1.190 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKPH1BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC0354
Technical Datasheet
Accessory TypeFaceplate
For Use WithSnap-in Euro Style Enclosures
No. of Module Spaces1
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
1
Connector Colour
Black
SVHC
No SVHC (14-Jun-2023)
For Use With
Snap-in Euro Style Enclosures
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
