Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoMGOPPL25Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AC7863
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.460 |
| 25+ | $2.320 |
| 50+ | $2.220 |
| 100+ | $2.090 |
| 250+ | $1.940 |
| 500+ | $1.760 |
| 2500+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoMGOPPL25Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AC7863
Technical Datasheet
Accessory TypeLatch Plate
Size (mm)25mm
Conduit MaterialSteel
For Use WithTUK MGOP2/MGOP4/MGOP6 GOP Boxes
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
Latch Plate
Conduit Material
Steel
Product Range
-
Size (mm)
25mm
For Use With
TUK MGOP2/MGOP4/MGOP6 GOP Boxes
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
