Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoOT45WHCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97Y9460
Product RangeTUK FIBERMOD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 5+ | $7.870 |
| 10+ | $7.500 |
| 25+ | $7.000 |
| 50+ | $6.530 |
| 100+ | $6.100 |
| 250+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoOT45WHCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97Y9460
Product RangeTUK FIBERMOD
Technical Datasheet
Convert From Fiber Optic ConnectorST
Convert From GenderJack
Convert To Fiber Optic ConnectorST
Convert To GenderJack
Adapter Body Style45° Angle Adapter
Product RangeTUK FIBERMOD
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Convert From Fiber Optic Connector
ST
Convert To Fiber Optic Connector
ST
Adapter Body Style
45° Angle Adapter
SVHC
No SVHC (14-Jun-2023)
Convert From Gender
Jack
Convert To Gender
Jack
Product Range
TUK FIBERMOD
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
