Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSEILCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AJ8766
Product RangeTUK Inline RJ45 Sockets
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.180 |
| 5+ | $22.020 |
| 10+ | $20.660 |
| 25+ | $19.360 |
| 50+ | $17.940 |
| 100+ | $17.000 |
| 250+ | $15.750 |
Price for:Each
Minimum: 1
Multiple: 1
$23.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSEILCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AJ8766
Product RangeTUK Inline RJ45 Sockets
Technical Datasheet
Modular Connector TypeRJ45 Jack
In Line Connector ARJ45
In Line Connector ARJ45
In Line Connector BRJ45
Port Configuration1 x 1 (Port)
Connector Type ARJ45
In Line Connector BRJ45
No. of Positions / Loaded Contacts (per Port)8P8C
Connector Type BRJ45
LAN CategoryCat8
Product RangeTUK Inline RJ45 Sockets
IP Rating-
Convert From GenderJack
Connector MountingCable Mount
Convert From Positions8Positions
Connector OrientationStraight
Convert To GenderJack
Convert To Positions8Positions
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Modular Connector Type
RJ45 Jack
In Line Connector A
RJ45
Port Configuration
1 x 1 (Port)
In Line Connector B
RJ45
Connector Type B
RJ45
Product Range
TUK Inline RJ45 Sockets
Convert From Gender
Jack
Convert From Positions
8Positions
Convert To Gender
Jack
Shielding
Shielded
LEDs
Without LED
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type A
RJ45
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat8
IP Rating
-
Connector Mounting
Cable Mount
Connector Orientation
Straight
Convert To Positions
8Positions
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
