Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSG78BTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AJ3503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.850 |
| 10+ | $11.520 |
| 25+ | $10.830 |
Price for:Each
Minimum: 1
Multiple: 1
$13.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSG78BTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AJ3503
Technical Datasheet
In Line Connector A-
In Line Connector B-
Connector Type A-
Connector Type B-
Product Range-
Convert From GenderPlug
Convert From Positions8Positions
Convert To GenderPlug
Convert To Positions8Positions
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
In Line Connector A
-
Connector Type A
-
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
In Line Connector B
-
Connector Type B
-
Convert From Gender
Plug
Convert To Gender
Plug
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
