Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoWSGJKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK1966
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.030 |
| 5+ | $23.760 |
| 10+ | $22.300 |
| 25+ | $20.900 |
| 50+ | $19.370 |
| 100+ | $18.340 |
| 250+ | $16.990 |
Price for:Each
Minimum: 1
Multiple: 1
$25.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoWSGJKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK1966
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP68
IP RatingIP68
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP68
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
IP Rating
IP68
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
