
Need more?
| Quantity | Price |
|---|---|
| 1+ | $228.700 |
Product Information
Product Overview
1M1-M000127DVB is a PYNQ-Z2 basic kit. This PYNQ-Z2 is an FPGA development board based on ZYNQ XC7Z020 FPGA, intensively designed to support PYNQ, a new open-source framework that enables embedded programmers to explore possibilities of Xilinx ZYNQ SoCs without having to design programming logic circuits. Benefiting from programmable logic and advanced ARM processor in ZYNQ, designers can build up more powerful embedded systems with it. Besides, the SoCs can be programmed in Python and the code can be developed and tested directly on the PYNQ-Z2. The programmable logic circuits are imported as hardware libraries and programmed through APIs in basically the same way that the software libraries are imported and programmed. PYNQ-Z2 board integrates Ethernet, HDMI Input/Output, MIC I/P, Audio O/P, Arduino interface, Raspberry Pi interface, 2 Pmod, user LED, push-button and switch. It is designed to be easily extensible with Pmod, Arduino, and peripherals, as well as GPIO pins.
- TUL PYNQ™-Z2 basic kit
- 512Mb DDR3 / 128Mbit FLASH memory, Micro SD card slot storage
- 10/100/1000 Ethernet network, USB host connected to ARM PS expansion
- 6x user LEDs, 4x pushbuttons, 2x switches I/O, 32bit number of bits
- High-bandwidth peripheral controllers: 1G ethernet, USB 2.0, SDIO
- Dual-core ARM Cortex-A9 processor, 1.3M reconfigurable FPGA gates
- HDMI in / HDMI out video, HP+Mic, Line in, ADAU1761 AUDIO codec audio
- Arduino header, raspberry Pi, Pmods x2 interfaces GPIO
- 650MHz dual-core Cortex-A9 processor
- Dimensions is 87mm x 140mm
Contents
Basic board PYNQ-Z2, 8GB Micro SD card, AC/DC adapter, USB Type-A to Micro USB cable, Ethernet cable.
Technical Specifications
Xilinx
Zynq-7000
Cortex-A9
PYNQ-Z2 Board, 8GB micro SD Card, AC/DC Adapter, USB Type-A to micro USB Cable, Ethernet Cable
To Be Advised
32bit
ARM
XC7Z020-1CLG400C
-
Technical Docs (1)
Alternatives for 1M1-M000127DVB
1 Product Found
Legislation and Environmental
Product Compliance Certificate
