Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part No8MB12Z-5P3-CS19Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M6696
Product Rangemultibox eurofast Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $218.250 |
Price for:Each
Minimum: 1
Multiple: 1
$218.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part No8MB12Z-5P3-CS19Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M6696
Product Rangemultibox eurofast Series
Technical Datasheet
Input Connection TypeM23 Connector - 19 Pole
No. of Ports8Ports
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product Rangemultibox eurofast Series
IP RatingIP67
SVHCLead (23-Jan-2024)
Product Overview
8MB12Z-5P3-CS19 is a 8-port junction box with M23 multifast home run.
- M12 eurofast I/O Ports
- Side exit home run
- Plastic housing
- M16 × 0.75 homerun connector
Technical Specifications
Input Connection Type
M23 Connector - 19 Pole
Output Type
M12 Connector - 5 Pole
Product Range
multibox eurofast Series
SVHC
Lead (23-Jan-2024)
No. of Ports
8Ports
No. of Output Ports
8Ports
IP Rating
IP67
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
