Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBS 4151-0/9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M2265
Your Part Number
255 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.260 |
Price for:Each
Minimum: 1
Multiple: 1
$43.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBS 4151-0/9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M2265
Technical Datasheet
Product Range-
Sensor Connector Size7/8"
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating9A
Product Overview
The BS 4151-0/9 is a 5-pin straight male Field Wireable Connector made of glass filled nylon body. It features PG 9cable gland, accepts 6 to 8mm cable diameter screw terminals and accepts up to 16AWG conductors 85°C. It mates with all 5-pin cordsets and receptacles. It is suitable for use with the sensors.
- 250V Rated voltage
- 9A Current rating
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Sensor Connector Size
7/8"
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
9A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
