Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBS 5133-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54M3709
Your Part Number
498 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.300 |
Price for:Each
Minimum: 1
Multiple: 1
$27.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBS 5133-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54M3709
Technical Datasheet
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypeScrew Pin
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCLead (23-Jan-2024)
Product Overview
BS 5133-0 is a sensor connector.
- M8 male connector, straight, 3-pin
- Rated voltage: 75V DC 60V AC
- Plastic housing
- Protection class: NEMA 1, 3, 4, 6P, IEC IP67
- Screw terminal wire termination
- 3 number of contacts, IP67, NEMA: 1, 3, 4, 6P protection class (when coupled)
- Brass, CuZn, nickel-plated coupling nut/screw material
- 4A current rating
- 26 to 20AWG core cross-section/terminal capacity
- Ambient temperature range (static) from -40 to +85°C
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Connector Size
M8
No. of Positions
3 Positions
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
Lead (23-Jan-2024)
Alternatives for BS 5133-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
