Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBS 8141-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54M3504
Also Known AsU6550
Your Part Number
342 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.830 |
Price for:Each
Minimum: 1
Multiple: 1
$24.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBS 8141-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.54M3504
Also Known AsU6550
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact Plating-
Current Rating4A
Voltage Rating250V
SVHCLead
Product Overview
The BS 8141-0 is a 4-pin male straight round Field-wireable Connector with M12 x 1 mechanical connection. The 69010 plug has metal coupling nut and screw-clamp terminal. The grip is made of PA with GD-Zn locking.
- PG7 Screw-in thread
- 4 to 6mm Cable bushing
- IP67 Protection rating
- Accepts up to 18 AWG conductors
- Mates with standard key 4-pin cordsets and receptacles
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
-
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
