Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoC10-A10BX/024UCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38X5748
Product RangeC10-A10 Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.010 |
Price for:Each
Minimum: 1
Multiple: 1
$20.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoC10-A10BX/024UCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38X5748
Product RangeC10-A10 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeC10-A10 Series
Relay MountingSocket
Coil TypeAC / DC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance1Gohm
Approvals & StandardsCE, CSA
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
220V
Coil Resistance
1Gohm
SVHC
No SVHC (20-Jun-2016)
Coil Voltage
12VDC
Product Range
C10-A10 Series
Coil Type
AC / DC
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
