Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoC10-A10X/024VDCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.36R7529
Product RangeC10-A10 Series
Your Part Number
342 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.870 |
Price for:Each
Minimum: 1
Multiple: 1
$17.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoC10-A10X/024VDCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.36R7529
Product RangeC10-A10 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeC10-A10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance742ohm
SVHCNo SVHC (20-Jun-2016)
Product Overview
C10-A10X/024VDC is an IRC-C10 series interface power relay.
- SPDT contact, 24VDC coil voltage
- 10A contact current
- Socket mounting, non latching coil type
- 250VAC contact voltage, quick connect relay terminal
- 30VDC contact voltage, silver nickel contact material
- 742ohm coil resistance, IP40/RT1 protection grade
- 10ms operate time + bounce time, 5ms release time + bounce time
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
742ohm
Coil Voltage
24VDC
Product Range
C10-A10 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
