Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoC2-A20X/120VACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88M8132
Product RangeC2-A20 Series
Your Part Number
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.880 |
Price for:Each
Minimum: 1
Multiple: 1
$34.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoC2-A20X/120VACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88M8132
Product RangeC2-A20 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current10A
Product RangeC2-A20 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (20-Jun-2016)
Product Overview
C2-A20X/120VAC is a MRC -C2 series 2-pole, standard 8-pin plug-in power relay.
- DPDT contact, 120VAC coil voltage
- 10A contact current
- Socket mounting, non latching coil type
- 30VDC contact voltage, silver nickel contact material
- IP40/RT1 protection grade
- 16ms operate time + bounce time, 8ms release time + bounce time
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
120VAC
Product Range
C2-A20 Series
Coil Type
-
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
