Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoC5-A20/012VDCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55M6618
Product RangeC5-A20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.530 |
Price for:Each
Minimum: 1
Multiple: 1
$21.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoC5-A20/012VDCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55M6618
Product RangeC5-A20 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current16A
Product RangeC5-A20 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC400V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance414ohm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Contact Configuration
DPDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
400V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (20-Jun-2016)
Coil Voltage
12VDC
Product Range
C5-A20 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
414ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
