Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoC9-A41FX/012VDCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.36R8106
Product RangeC9-A41 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.770 |
Price for:Each
Minimum: 1
Multiple: 1
$28.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoC9-A41FX/012VDCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.36R8106
Product RangeC9-A41 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current5A
Product RangeC9-A41 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance148ohm
SVHCNo SVHC (20-Jun-2016)
Product Overview
The C9-A41FX/012VDC is a general-purpose Miniature plug-in Power Relay with 4PDT silver nickel contacts and quick-connect terminals. This C9-A41-series socket mount relay features polarity and free-wheeling diodes. Compatible with S9-M, S9-L, S9-P and S9-PO sockets.
- 1W Nominal coil power
- 10ms Operate and 6ms release time
- -40 to 70°C Ambient temperature range
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (20-Jun-2016)
Coil Voltage
12VDC
Product Range
C9-A41 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
148ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
