Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoCKM 19-19-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M3124
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $149.210 |
Price for:Each
Minimum: 1
Multiple: 1
$149.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoCKM 19-19-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M3124
Technical Datasheet
Connector Type AM23 Receptacle
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
CKM 19-19-5 is a M23, female, straight, 19-pin, actuator and sensor cable.
- Sunlight resistant, oil resistant
- UL 1685 FT4, UL1061, CSA FT4 flame ratings
- Plastic, TPU, black connector body
- Brass, CuZn, nickel-plated coupling nut
- 600V voltage rating, 9A current rating
- Ø10.01mm cable diameter
- 5.0m length
- PVC, yellow cable jacket
- IP67 protection class (when coupled)
- > 100 mating cycles mechanical life
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
19 Positions
Cable Length - Imperial
16.404ft
SVHC
Lead (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
