Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoCMB 8181-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10N9222
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.340 |
Price for:Each
Minimum: 1
Multiple: 1
$53.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoCMB 8181-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10N9222
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Contacts8Contacts
No. of Positions8 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating2A
Voltage Rating60V
SVHCLead (23-Jan-2024)
Product Overview
The CMB 8181-0 is a M12 eurofast® female shielded Field-wireable Connector made of brass with nickel plated finish, screw terminals. This sensor cable features PG9 cable gland and accepts up to 18AWG conductors. This fully shielded connector mates with standard key 8-pin cordsets and receptacles.
- IEC IP67 Protection rating
- No soldering required
- 85°C Temperature rating
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Contacts
8Contacts
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
Gender
Receptacle
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
2A
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
