Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoFEN20-4DIP-4DXP-DINCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33Y9066
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $410.870 |
Price for:Each
Minimum: 1
Multiple: 1
$410.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
FEN20-4DIP-4DXP-DIN is a compact IP20 multiprotocol Ethernet I/O module.
- 4 digital inputs, 4 universal digital channels
- Modbus TCP, PROFINET, EtherNet/IP network protocol
- Screw terminal connection technology signal
- I/O module, compact station, field logic controller (ARGEE) device type
- Ambient temperature range from -40 to 70°C
- IP20 protection class, cULus approved
- Operating / load voltage range from 12 to 30VDC
- Operating current is 100mA
- Supply current is 700mA
- Dimension (W x L x H) is 2.165inch x 2.460inch x 1.18inch
Technical Specifications
Current Rating
100mA
SVHC
Lead (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
