Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoFK FS 4.4/M12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.36R9339
Product Rangeeurofast® Series
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.340 |
Price for:Each
Minimum: 1
Multiple: 1
$32.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoFK FS 4.4/M12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.36R9339
Product Rangeeurofast® Series
Technical Datasheet
Product Rangeeurofast® Series
Sensor Connector SizeM12
GenderPlug, Receptacle
Sensor Connector GenderMale
No. of Contacts4Contacts
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP68, NEMA 1, NEMA 3, NEMA 4, NEMA 6P
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating150V
SVHCLead
Product Overview
The FK FS 4.4/M12 is a 4-pin Flange Connector without cable. The U1135-1 connector is suitable for use with sensor. It mates with 4-pin cordsets.
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control
Technical Specifications
Product Range
eurofast® Series
Gender
Plug, Receptacle
No. of Contacts
4Contacts
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP68, NEMA 1, NEMA 3, NEMA 4, NEMA 6P
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
150V
Sensor Connector Size
M12
Sensor Connector Gender
Male
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
