Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoFS 4.5-0.5/14.5/NPTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37R0730
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.760 |
Price for:Each
Minimum: 1
Multiple: 1
$13.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoFS 4.5-0.5/14.5/NPTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37R0730
Technical Datasheet
Connector to Connector1/2"-4 NPT Plug to Free End
Connector Type A1/2"-4 NPT Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric500mm
SVHCLead (23-Jan-2024)
Product Overview
The FS 4.5-0.5/14.5/NPT is a 0.5m Single-ended Cordset with male M12 Eurofast receptacle. The single-ended cordset is used for carrying power and/or signal to your components and processes. Connectivity is an essential part of automation solution that ties everything together. TURCK's solution provides a solid foundation for application with a high standard for quality and a fast and flexible approach, allowing you to make the right connections.
- IP68 Protection rating
- 5 x 22AWG conductors
- PVC Insulation
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Connector to Connector
1/2"-4 NPT Plug to Free End
Connector Type B
Free End
Cable Length - Metric
500mm
Connector Type A
1/2"-4 NPT Plug
No. of Positions
5 Positions
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
