Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoFSFD 4.5-0.5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54M9958
Your Part Number
622 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.530 |
Price for:Each
Minimum: 1
Multiple: 1
$19.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoFSFD 4.5-0.5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54M9958
Technical Datasheet
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (23-Jan-2024)
Product Overview
The FSFD 4.5-0.5 is an eurofast® rear mount Male Receptacle with nickel-plated housing and locknut. This sensor connector features nylon/TPU contact carrier and gold-plated brass contact. This receptacle mates with 5-pin cordsets and leads. It allows panel wiring before installation.
- Flexible stranding leads
- Easy keyway orientation
- IP68 Protection rating
- -40 to 105°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
Lead (23-Jan-2024)
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP68
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
