Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoIM1-22EX-RCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37R2183
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $305.760 |
Price for:Each
Minimum: 1
Multiple: 1
$305.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoIM1-22EX-RCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37R2183
Technical Datasheet
Signal Conditioner InputNAMUR
Signal Conditioner OutputRelay
No. of Output Channels2Channels
Accuracy %-
No. of Channels2 Channel
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Signal Conditioner Input
NAMUR
No. of Output Channels
2Channels
No. of Channels
2 Channel
Supply Voltage Max
250VAC
Operating Temperature Max
70°C
SVHC
No SVHC (20-Jun-2016)
Signal Conditioner Output
Relay
Accuracy %
-
Supply Voltage Min
20VAC
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Alternatives for IM1-22EX-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
