Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoPKG 3M-2-PSG 3MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41M3918
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.250 |
Price for:Each
Minimum: 1
Multiple: 1
$28.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoPKG 3M-2-PSG 3MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41M3918
Technical Datasheet
Connector to ConnectorM8 Straight Plug to M8 Straight Receptacle
Connector Type AM8 Sensor Straight 3 Position Plug
Connector Type AM8 Plug
Connector Type BM8 Receptacle
Connector Type BM8 Sensor Straight 3 Position Receptacle
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product Range-
SVHCLead
Product Overview
The PKG 3M-2-PSG 3M is a 2m Thin Cable Extension Cordset with M8 female to M8 male Picofast straight connectors. 125V and 4A rated, gold-plated brass contacts and black PVC outer jacket.
- NEMA 1, 3, 4, 6P and IEC IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M8 Straight Plug to M8 Straight Receptacle
Connector Type A
M8 Plug
Connector Type B
M8 Sensor Straight 3 Position Receptacle
Cable Length - Metric
2m
Product Range
-
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector Type B
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
