Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoPKG 3M-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41M3917
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.010 |
Price for:Each
Minimum: 1
Multiple: 1
$17.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoPKG 3M-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41M3917
Technical Datasheet
Connector Type AM8 Receptacle
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type AM8 Sensor Straight 3 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The PKG 3M-2 is a 3-wire sensor Cable Cordset with threaded coupling nut. This connector features AWM PVC yellow cable of 3x24AWG conductor. This circular 3-position receptacle comes with free/stripped end A and B connectors respectively with 2m cable length.
- IP67 Protection rating
- 105°C Temperature rating
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Connector Type A
M8 Receptacle
Connector Type A
M8 Sensor Straight 3 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
6.561ft
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Alternatives for PKG 3M-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
