Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoPKW 3M-6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37R9044
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.350 |
Price for:Each
Minimum: 1
Multiple: 1
$28.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoPKW 3M-6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37R9044
Technical Datasheet
Connector Type AM8 Sensor Straight 3 Position Receptacle
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type A90° M8 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric6m
Cable Length - Imperial19.685ft
Product Range-
SVHCLead
Product Overview
PKW 3M-6 is a M8, 3P receptacle free end 6M sensor cordset.
- Actuator and sensor connection cable
- Threaded connector
- General purpose cable
- Yellow PVC jacket, 3X24 AWG and -40 cold bend rating
- Flame ratings: UL1061, CSA FT1
- Flexlife® and C-Track approved
- Female, M8 × 1, right angle connector A
- Brass, CuZn, gold-plated contacts and plastic, nylon or TPU, black contact carriers
- O-ring, plastic, FKM/FPM connector seal
- 3 degree of pollution, IP68 and NEMA: 1, 3, 4, 6P protection class (when coupled)
Technical Specifications
Connector Type A
M8 Sensor Straight 3 Position Receptacle
Connector Type A
90° M8 Receptacle
Connector Type B
Free End
Cable Length - Metric
6m
Product Range
-
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
19.685ft
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
