Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoRK 4.4T-2-RS 4.4TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41M4053
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.950 |
Price for:Each
Minimum: 1
Multiple: 1
$40.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRK 4.4T-2-RS 4.4TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41M4053
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector to ConnectorM12 Straight Plug to 90° M12 Receptacle
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
Connector Type BM12 Sensor Straight 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCLead
Product Overview
The RK 4.4T-2-RS 4.4T is a 2m 4-core 22AWG Double-ended Cordset with straight female M12 Eurofast to straight male M12 Eurofast connector and gray PVC jacket. The 777000208 cordset is suitable for use with sensor. The U2445 cordset has nylon or TPU contact carrier and yellow TPU molded head.
- Metal coupling
- IP68, IP69K Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector Type A
M12 Plug
Connector Type B
M12 Sensor Straight 4 Position Plug
Cable Length - Metric
2m
Product Range
-
Connector to Connector
M12 Straight Plug to 90° M12 Receptacle
Connector Type B
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.561ft
SVHC
Lead
Technical Docs (2)
Alternatives for RK 4.4T-2-RS 4.4T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
