Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoRK 4.4T-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M4052
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.360 |
Price for:Each
Minimum: 1
Multiple: 1
$24.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRK 4.4T-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M4052
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The RK 4.4T-2 is a 2m Single-ended Cordset with female M12 Eurofast receptacle. The single-ended cordset is used for carrying power and/or signal to your components and processes. Connectivity is an essential part of automation solution that ties everything together. TURCK's solution provides a solid foundation for application with a high standard for quality and a fast and flexible approach, allowing you to make the right connections.
- IP68 Protection rating
- 4 x 22AWG conductors
- PVC Insulation
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
SVHC
Lead (23-Jan-2024)
Connector Type B
Free End
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
