Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoRK 4.5T-6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34R2165
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.210 |
Price for:Each
Minimum: 1
Multiple: 1
$42.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRK 4.5T-6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34R2165
Technical Datasheet
Connector Type AM12 Sensor Straight 6 Position Receptacle
Connector Type AM12 Plug
Connector to ConnectorM12 Circular Plug to M12 Circular Receptacle
Connector Type BM12 Receptacle
Connector Type BM12 Sensor Straight 6 Position Plug
No. of Positions6 Positions
Cable Length - Metric6m
Cable Length - Imperial19.6ft
Product Range-
SVHCLead
Technical Specifications
Connector Type A
M12 Sensor Straight 6 Position Receptacle
Connector to Connector
M12 Circular Plug to M12 Circular Receptacle
Connector Type B
M12 Sensor Straight 6 Position Plug
Cable Length - Metric
6m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
M12 Receptacle
No. of Positions
6 Positions
Cable Length - Imperial
19.6ft
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
