Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoRK 4T-10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51M4795
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.480 |
Price for:Each
Minimum: 1
Multiple: 1
$39.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRK 4T-10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51M4795
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.808ft
Product Range-
Product Overview
The RK 4T-10 is a 10m single-ended Cordset with female M12 Eurofast receptacle. The single-ended cordset is used for carrying power and/or signal to your components and processes. Connectivity is an essential part of automation solution that ties everything together. TURCK's solution provides a solid foundation for application with a high standard for quality and a fast and flexible approach, allowing you to make the right connections.
- IP68 Protection rating
- 3 x 22AWG conductors
- PVC Insulation
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
32.808ft
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
