Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoRK 4T-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54M3497
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.790 |
Price for:Each
Minimum: 1
Multiple: 1
$20.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRK 4T-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54M3497
Technical Datasheet
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCLead
Product Overview
The RK 4T-2 is a 2m 3-wire flexlife® eurofast® Cordset with 4-position straight circular receptacle to free/stripped end connection.
- 3 x 20AWG wire
- 5.2mm Outer diameter
- 250VAC/300VDC Voltage
- 4A Current rating
- 105°C Temperature
- IP68 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.561ft
SVHC
Lead
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
