Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoRK 4T-6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53M0381
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.710 |
Price for:Each
Minimum: 1
Multiple: 1
$31.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRK 4T-6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53M0381
Technical Datasheet
Connector Type ACircular 3 Position Receptacle
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric6m
Cable Length - Imperial19.685ft
Product Range-
SVHCLead
Product Overview
The RK 4T-6 is a 6m 3-wire flexlife® eurofast® Cordset with 3-position straight circular receptacle to free/stripped end connection.
- 3 x 20AWG wire
- 5.2mm Outer diameter
- 250VAC/300VDC Voltage
- 4A Current rating
- 105°C Temperature
- IP68 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Circular 3 Position Receptacle
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
6m
Product Range
-
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
19.685ft
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
