Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoRSM-57-TR2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45M6815
Product RangeRSM Series
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.720 |
Price for:Each
Minimum: 1
Multiple: 1
$29.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRSM-57-TR2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45M6815
Product RangeRSM Series
Technical Datasheet
Product RangeRSM Series
Sensor Connector Size7/8"
Sensor Connector GenderMale
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector Coding-
Connector Body MaterialStainless Steel Body
Contact MaterialBrass
Contact PlatingGold
Current Rating-
Voltage Rating30V
SVHCLead (23-Jan-2024)
Product Overview
The RSM-57-TR2 is a 5-pin 7/8-inch male straight Bus Termination Resistor Circular Connector for use with sensor. The U0102 connector for use in CAN (DeviceNet™, CANopen) applications. The contact is made of CnZn with gold plated finish.
- 120Ω, 1/2W Internal resistor
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
RSM Series
Sensor Connector Gender
Male
No. of Contacts
5Contacts
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP68
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
7/8"
Gender
Plug
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
-
SVHC
Lead (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
