Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoVB2-FSM 4.4/2FKM 4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64M0050
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.000 |
Price for:Each
Minimum: 1
Multiple: 1
$44.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoVB2-FSM 4.4/2FKM 4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64M0050
Technical Datasheet
Adapter Type / StyleY - Style
No. of Ports3Ports
Adapter / Splitter MountingPanel Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter2 x 4 Position M12 Receptacle
Adapter Body ColorYellow
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCLead
Product Overview
The VB2-FSM 4.4/2FKM 4 is an Eurofast® 2-branch standard wiring Splitter with tough oil-resistant yellow TPU junction body/connector, gold plated brass contacts, nickel plated brass coupling nuts. This splitter combine two sensors into one cable. Used with 3-wire DC sensors or switches. Ideal for use on cylinders and other dual-input applications. Mounting hole accepts #8 screw.
- -40 to 105°C Temperature range
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Adapter Type / Style
Y - Style
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
2 x 4 Position M12 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
Lead
No. of Ports
3Ports
Convert From Splitter
4 Position M12 Plug
Adapter Body Color
Yellow
Product Range
-
Alternatives for VB2-FSM 4.4/2FKM 4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
