Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoWKB 3T-4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55M0399
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.660 |
Price for:Each
Minimum: 1
Multiple: 1
$30.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoWKB 3T-4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55M0399
Technical Datasheet
Connector Type A90° 1/2"-20 UNF Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric4m
Cable Length - Imperial13.123ft
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The WKB 3T-4 is a 4m 3-core 22AWG Single-ended Cordset with 3-pin 1/2-inch right angle female Microfast connector and yellow PVC jacket. The 777000166 cordset is suitable for use with sensor. The U2223-02 cordset has nylon or TPU contact carrier and yellow TPU molded head.
- Gold plated brass contact
- Nickel-plated brass coupling nut
- IP68, IP69K Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
90° 1/2"-20 UNF Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
13.123ft
SVHC
Lead (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
4m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
