Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part No7100-1020Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.56T3404
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.250 |
Price for:Each
Minimum: 1
Multiple: 1
$47.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No7100-1020Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.56T3404
Technical Datasheet
Board TypePrototype Board
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height508mm
External Width254mm
Board Thickness1.575mm
SVHCTo Be Advised
Product Overview
The 7100-1020 is a Prototype Board provides a versatile solution for electronic hardware development projects. It is made with high quality FR4 material.
Applications
Industrial
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1.067mm
External Width
254mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
508mm
Board Thickness
1.575mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
