Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part No8000-2MM-3UCopy
Newark Part No.54T9819
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.080 |
| 5+ | $23.600 |
| 10+ | $23.120 |
| 25+ | $22.630 |
| 50+ | $22.150 |
Price for:Each
Minimum: 1
Multiple: 1
$24.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8000-2MM-3UCopy
Newark Part No.54T9819
Technical Datasheet
Board TypePrototype Board
Board MaterialEpoxy Glass Composite
Hole Diameter0.813mm
External Height100mm
External Width160mm
Board Thickness1.57mm
SVHCTo Be Advised
Product Overview
The 8000-2MM-3U is a 160 x 100mm Prototyping Board with 2mm spacing. This 3U miscellaneous prototyping board features plated through holes on 2mm x 2mm grid and 0.032-inch interior plated hole, which will accept 2mm x 2mm square post headers. This 8000 series prototyping board provides a versatile solution for electronic hardware development projects.
Applications
Industrial
Technical Specifications
Board Type
Prototype Board
Hole Diameter
0.813mm
External Width
160mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
1.57mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
