Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part No8100-SMT14Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.54T9829
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.530 |
| 5+ | $29.910 |
| 10+ | $29.310 |
| 25+ | $28.690 |
| 50+ | $28.090 |
| 100+ | $27.480 |
| 250+ | $27.090 |
Price for:Each
Minimum: 1
Multiple: 1
$30.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8100-SMT14Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.54T9829
Technical Datasheet
Board TypeSMD Device Adapter
Board MaterialEpoxy Glass Composite
Hole Diameter0.037"
External Height6"
External Width4"
Board Thickness0.062"
SVHCTo Be Advised
Product Overview
8100-SMT14 is a QFP 80 SMT adapter proto board. Individual trace extends every pin from SMT package to dedicated plated through hole. Additional plated hole provided for general prototyping. It allows for easy prototyping and evaluation of fine pitch STM components and connectors.
- 0.50mm SMT pad spacing (20 mil spacing)
- Ground plane on reverse side, 0.50mm pitch board
- Plated holes spaced on 0.1" x 0.1" centers, size is 6.0" x 4.0"
- Boards made with FR4 laminate, 0.062" thick
- Solder plating over copper, supports popular packages
- Prototyping holes spaced on a 0.1" x 0.1" grid
- 64 pin TQFP package
Technical Specifications
Board Type
SMD Device Adapter
Hole Diameter
0.037"
External Width
4"
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
6"
Board Thickness
0.062"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
