Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part NoB10-8000-PCBCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.29Y1664
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoB10-8000-PCBCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.29Y1664
Technical Datasheet
Board TypePrototype Board
Board MaterialEpoxy Glass Composite
Hole Diameter0.037"
External Height4.2"
External Width2.05"
Board Thickness0.062"
SVHCTo Be Advised
Product Overview
B10-8000-PCB is a replacement board for twin industries ABS project boxes with custom-fit prototyping board.
- Board size is 4.2" x 2.05"
Technical Specifications
Board Type
Prototype Board
Hole Diameter
0.037"
External Width
2.05"
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
4.2"
Board Thickness
0.062"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
