Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-FF-10CCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58AJ9487
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 5+ | $6.440 |
| 10+ | $6.310 |
| 25+ | $6.170 |
| 50+ | $6.050 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-FF-10CCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.58AJ9487
Technical Datasheet
Wire Gauge24AWG
Jacket ColorMulti-colored
Kit Contents10Pcs of Size 10cm Female-Female Jumper Wires
Product Range-
SVHCTo Be Advised
Product Overview
Multicolour machine pin jumper wires are designed for easy insertion and extraction in Twin Industries solderless breadboards. Robust design supports repeat usage and quick design changes.
- 24AWG wire
- 10 colours, 1 wire per colour
- Female to female machine end pins
- Wire length is 10cm(3.94")
- Compatible with all Twin Industries solderless breadboards
Contents
10 jumper wires per pack.
Technical Specifications
Wire Gauge
24AWG
Kit Contents
10Pcs of Size 10cm Female-Female Jumper Wires
SVHC
To Be Advised
Jacket Color
Multi-colored
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
