Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $2.530 | $7,590.00 |
| Total Price | $7,590.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No7L-40.000MDS-TCopy
Newark Part No.
Re-Reel82T5833
Cut Tape82T5833
Product Range7L Series
Technical Datasheet
Frequency Nom40MHz
Frequency Stability + / -2ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom1.8V
Oscillator Case / PackageSMD, 2.5mm x 2mm
Product Range7L Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
40MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
2ppm
Supply Voltage Nom
1.8V
Product Range
7L Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

