Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerULTIMAKER
Manufacturer Part No1621Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72Y2588
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $55.830 |
| 5+ | $54.710 |
| 10+ | $53.600 |
| 25+ | $52.480 |
| 50+ | $51.360 |
| 100+ | $50.250 |
| 250+ | $49.130 |
Price for:Each
Minimum: 1
Multiple: 1
$55.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No1621Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72Y2588
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min225°C
Melting Temperature Max245°C
Filament Weight750g
Product Range-
SVHCTo Be Advised
Product Overview
UltiMaker 2.85mm Black ABS filament ensure the best possible prints by using the highest quality filament from UltiMaker.
Technical Specifications
Diameter
2.85mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Max
245°C
Product Range
-
Filament Colour
Black
Melting Temperature Min
225°C
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
