Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerULTIMAKER
Manufacturer Part No200551Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AC5620
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $78.050 |
| 5+ | $76.490 |
| 10+ | $74.920 |
| 25+ | $73.360 |
| 50+ | $71.800 |
| 100+ | $70.250 |
Price for:Each
Minimum: 1
Multiple: 1
$78.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- UltiMaker Breakaway filament is a support material for multi-extrusion 3D printing
- No sanding or waiting for your support material to dissolve. Simply print and break it away
- Ensures a high-quality surface finish on your model
- Good adhesion to ABS, Nylon, PLA, Tough PLA, CPE, or CPE+
- Longer shelf life and less moisture sensitive compared to water-soluble support material such as PVA
- Ideal for use with build materials that could be sensitive to water
- Breakaway support is quick to remove and does not need further post-processing for a quality finish
- Designed for a hassle-free 3D printing experience
- Compatible with ABS, nylon, PLA, tough PLA, CPE, and CPE+
Technical Specifications
Diameter
2.85mm
Filament Material
-
Filament Weight
750g
Product Range
-
Filament Colour
White
Melting Temperature Min
-
Melting Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
