Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerULTIMAKER
Manufacturer Part No202302Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC0538
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $55.720 |
| 5+ | $54.610 |
| 10+ | $53.500 |
| 25+ | $52.390 |
| 50+ | $51.260 |
| 100+ | $50.150 |
| 250+ | $49.040 |
Price for:Each
Minimum: 1
Multiple: 1
$55.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No202302Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC0538
Technical Datasheet
Diameter2.85mm
Filament ColourRed
Filament MaterialPLA (Polylactide)
Melting Temperature151°C
Melting Temperature Min145°C
Filament Weight750g
Melting Temperature Max160°C
Product Range-
SVHCTo Be Advised
Product Overview
- UltiMaker tough PLA is a technical PLA (polylactic acid) material with toughness similar to ABS
- Impact strength similar to ABS, greater than regular PLA
- Higher stiffness compared with ABS
- Less brittle than regular PLA
- Gives a more matte surface finish quality than our normal PLA
- Suitable for post-processing with improved machinability compared to regular PLA
- More reliable than ABS for larger prints, with no delamination or warping
- Compatible with UltiMaker support materials (PVA and Breakaway) giving full geometric freedom
- Designs with intricate curves, fine details and overhangs can be easily printed with Tough PLA
Warnings
Not suitable for food contact and in-vivo applications. Long term outdoor usage or applications where the printed part is exposed to temperatures higher than 60˚C.
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Min
145°C
Melting Temperature Max
160°C
SVHC
To Be Advised
Filament Colour
Red
Melting Temperature
151°C
Filament Weight
750g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
