
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5,630.130 |
| 5+ | $5,517.520 |
| 10+ | $5,404.920 |
| 25+ | $5,292.320 |
| 50+ | $5,179.710 |
Product Information
Product Overview
Discover the easy-to-use desktop 3D printer with a large build volume that delivers accurate, industrial-grade parts, time and again. With simple setup, high uptime, and reliable dual extrusion, UltiMaker S5 is the complete professional 3D printing solution. The UltiMaker S5 is built to run continuously and maximize uptime. Its best-in-class technical specifications deliver performance you can rely on. Designed for your success, the UltiMaker S5 is part of the complete UltiMaker 3D printing solution – one trusted by hundreds of thousands of professionals worldwide. A build volume of 13 x 9.4 x 11.8 inch gives you more freedom to produce larger designs or print multiple parts on one build plate. So you can meet demand with maximum efficiency, with a 3D printer that fits comfortably on your desk.
- With its bigger build volume, UltiMaker S5 is designed for reliable 3D printing experience at scale
- For large, technical prints, Tough PLA material offers toughness similar to ABS
- UltiMaker materials are extensively tested to give the best results on the UltiMaker S5
- UltiMaker Cura software comes with preconfigured profiles
- 3D print everything from quick prototypes to complex, technical parts with build & support materials
- With an open filament system, you can also choose a custom material solution
- Active bed leveling ensures a perfect first layer
- New, closed front controls airflow
- A filament flow sensor will pause your print and notify you if you run out of material
- Swap print cores in seconds to switch between build and support materials
- 4.7-inch (11.9 cm) touch display
- UltiMaker S5 auto-detects material and print core configuration
- Over-the-air firmware upgrades make adding the latest features simple
- Print over Wi-Fi, Ethernet, or from a USB stick, and monitor progress via the built-in camera
- 110V-240V input, US PLUG
Technical Specifications
2.85mm
ABS, CPE, CPE+, PLA, PC, PP, PVA, TPU 95A
0.25mm, 0.4mm, 0.6mm, 0.8mm
110V
LAN, USB, WiFi
Cura, Cura Connect
-
0.2mm
330mm x 240mm x 300mm
-
500W
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Linux, Mac OS, Windows
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
