Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerULTRALAST
Manufacturer Part NoULA100AAABCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01T1103
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.240 |
| 10+ | $48.300 |
| 25+ | $46.880 |
| 50+ | $45.960 |
| 100+ | $43.740 |
| 250+ | $39.280 |
| 500+ | $38.500 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$53.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTRALAST
Manufacturer Part NoULA100AAABCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01T1103
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity930mAh
External Diameter10.5mm
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity100
External Depth-
Battery Type / SizeAAA
Weight-
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The UL100AAAB is a non-rechargeable Ultra-last Alkaline Battery with 930mAh battery capacity.
- Perfect for all digital and electronic devices
- Long lasting to out perform other brands of Alkaline batteries
- Reliable performance that is equal to or beats all major U.S. brands
Applications
Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
100
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AAA
Battery Capacity
930mAh
External Height
44.5mm
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
24A
Product Range
-
Technical Docs (2)
Alternatives for ULA100AAAB
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
