Print Page
ETP-20028T
Transceiver, Ethernet Adapter Card to 10Base-T UTP Network
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | UNICOM |
|---|---|
| Manufacturer Part No | ETP-20028TCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 50F9456 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $129.840 |
| 5+ | $118.810 |
| 10+ | $112.690 |
| 25+ | $105.290 |
| 50+ | $97.560 |
| 100+ | $90.790 |
Price for:Each
Minimum: 1
Multiple: 1
$129.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | UNICOM |
|---|---|
| Manufacturer Part No | ETP-20028TCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 50F9456 |
| Technical Datasheet | |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The ETP-20028T is a mini and super-slim 10 base-T Transceiver, small, lightweight transceiver designed to connect your existing thick Ethernet adapter card to a 10 base-T UTP network. The super-slim model accommodates installation into narrow slot spaces, such as SUN SPARC™, IBM®, RISC/6000™ and apple Macintosh™. The transceivers convert signals via an AUI connector to standard Ethernet for transmission over unshielded twisted-pair cables.
- 100m CAT-3 to 5e for 10 Base-T, 50m AUI cable
- RJ-45 for 10 base-T
- AUI for 10 base-5
Applications
Communications & Networking
Technical Specifications
| Product Range | - |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
| Plug Type | - |
|---|
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |