Print Page
FEP-32008T-3
Switch, 8 Ports, Commercial, Fast Ethernet, Desktop, RJ45 MDI/MDI-X x 8, 10Mbps, 100Mbps
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNICOM
Manufacturer Part NoFEP-32008T-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AK2361
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $58.090 |
| 5+ | $53.740 |
| 10+ | $51.190 |
| 25+ | $48.280 |
| 50+ | $44.680 |
| 100+ | $41.770 |
| 250+ | $37.440 |
Price for:Each
Minimum: 1
Multiple: 1
$58.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNICOM
Manufacturer Part NoFEP-32008T-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AK2361
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDesktop
Port TypesRJ45 MDI/MDI-X x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 MDI/MDI-X x 8
Input Voltage Type
VDC
SVHC
No SVHC (14-Jun-2023)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Desktop
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.b.1
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate