Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNITED AUTOMATION
Manufacturer Part NoA32419Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23AJ5476
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.340 |
| 5+ | $125.290 |
| 10+ | $119.160 |
| 25+ | $111.760 |
| 50+ | $104.020 |
| 100+ | $97.250 |
Price for:Each
Minimum: 1
Multiple: 1
$136.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA32419Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23AJ5476
Technical Datasheet
Supply Voltage250VAC
Operating Temperature Min-
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Supply Voltage
250VAC
Operating Temperature Max
65°C
SVHC
No SVHC (20-Jun-2016)
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
